Reference Only
SFH 2505
Photodiodes
Datasheet
SFH 2505 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Photodiodes | |
| Product | PIN Photodiodes | |
| Dark Current | 100 pA | |
| Fall Time | 5 ns | |
| Half Intensity Angle Degrees | 15 deg | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Through Hole | |
| Noise Equivalent Power - NEP | 2.9E-14 W/sqrt Hz | |
| Package / Case | SMR-2 | |
| Pd - Power Dissipation | 100 mW | |
| Peak Wavelength | 850 nm | |
| Photocurrent | 70 uA | |
| Product Type | Photodiodes | |
| Qualification | AEC-Q100 | |
| Rise Time | 5 ns | |
| Subcategory | Optical Detectors & Sensors | |
| Vr - Reverse Voltage | 50 V | |
| Part # Aliases | Q65110A1203 SFH 2505 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541491050 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?