Reference Only
SFH 2400
Photodiodes .
Datasheet
SFH 2400 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Photodiodes | |
| Product | PIN Photodiodes | |
| Vr - Reverse Voltage | 50 V | |
| Half Intensity Angle Degrees | 60 deg | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 100 C | |
| Series | SFH 2400 | |
| Qualification | AEC-Q101 | |
| If - Forward Current | 80 mA | |
| Moisture Sensitive | Yes | |
| Packaging | Reel | |
| Photocurrent | 10 uA | |
| Product Type | Photodiodes | |
| Subcategory | Optical Detectors & Sensors | |
| Tradename | Smart DIL | |
| Part # Aliases | Q65110A2628 SFH 2400 Q65110A2628 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541491050 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.449 | $898.00 | |
| $0.422 | $1,688.00 | |
| $0.395 | $3,950.00 |
Need more?