Reference Only

SFH 2201 A01

Photodiodes .

Manufacturer:

Mfr Part:
SFH 2201 A01

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryPhotodiodes
ProductPIN Photodiodes
Mounting StyleSMD/SMT
Peak Wavelength950 nm
Dark Current1 nA
Vr - Reverse Voltage16 V
Rise Time1.6 us
Fall Time0.04 us
Half Intensity Angle Degrees60 deg
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesSFH 2201 A01
If - Forward Current100 mA
Moisture SensitiveYes
PackagingReel
Photocurrent13 uA
Product TypePhotodiodes
SubcategoryOptical Detectors & Sensors
TradenameTOPLED
Part # AliasesQ65113A3135

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541491050
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.525$787.50
$0.498$1,494.00
$0.474$4,266.00
$0.457$10,968.00
Need more?