Reference Only
SCE5782
Obsolete
LED Displays & Accessories 5x7 Super Red 0.18", 8-CHARACTER
Datasheet
SCE5782 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | LED Displays & Accessories | |
| Product | LED Displays | |
| Display Type | 5 x 7 Dot Matrix | |
| Number of Digits | 8 Digit | |
| Character Size | 0.18 in | |
| Module Size - W x H x T | 42.93 mm x 11.43 mm x 5.33 mm | |
| Illumination Color | Red | |
| Wavelength | 630 nm | |
| Luminous Intensity | 190 ucd | |
| If - Forward Current | 100 mA | |
| Vf - Forward Voltage | 5 V | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Through Hole | |
| Power Consumption | 1.7 W | |
| Product Type | LED Displays | |
| Subcategory | Displays | |
| Viewing Area - W x H | 40.06 mm x 4.57 mm | |
| Part # Aliases | Q68000A9102 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?