Reference Only

SCE5745

Obsolete
LED Displays & Accessories 5x7 Orange 0.18", 4-CHARACTER

Manufacturer:

Mfr Part:
SCE5745

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryLED Displays & Accessories
ProductLED Displays
Display Type5 x 7 Dot Matrix
Number of Digits4 Digit
Character Size0.18 in
Module Size - W x H x T19.91 mm x 10.16 mm x 3.81 mm
Illumination ColorOrange
Wavelength610 nm
ConfigurationWithout Common Pin
Luminous Intensity150 ucd
If - Forward Current115 mA
Vf - Forward Voltage5 V
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleThrough Hole
Power Consumption600 mW
Product TypeLED Displays
SubcategoryDisplays
Viewing Area - W x H17.54 mm x 4.57 mm
Part # AliasesQ68100A1374

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?