Reference Only

SCDQ5543Q

Obsolete
LED Displays & Accessories 5x5 Green 0.126" 4-CHARACTER

Manufacturer:

Mfr Part:
SCDQ5543Q

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryLED Displays & Accessories
ProductLED Displays
Display Type5 x 5 Dot Matrix
Number of Digits4 Digit
Character Size0.134 in
Module Size - W x H x T19.91 mm x 10.16 mm x 5.08 mm
Illumination ColorGreen
Wavelength565 nm
Luminous Intensity5.4 mcd
If - Forward Current100 mA
Vf - Forward Voltage5 V
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleThrough Hole
Power Consumption650 mW
Product TypeLED Displays
SubcategoryDisplays
Viewing Area - W x H17.65 mm x 3.4 mm
Part # AliasesQ68100A1473Q

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?