Reference Only

SCD5583A

Obsolete
LED Displays & Accessories 5x5 Green 0.145", 8-CHARACTER

Manufacturer:

Mfr Part:
SCD5583A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryLED Displays & Accessories
ProductLED Displays
Display Type5 x 7 Dot Matrix
Number of Digits8 Digit
Character Size0.145 in
Illumination ColorGreen
Wavelength565 nm
ConfigurationWithout Common Pin
Luminous Intensity221 ucd
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleThrough Hole
Product TypeLED Displays
SubcategoryDisplays
Viewing Area - W x H2.54 mm x 3.68 mm
Part # AliasesQ68100A0998

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?