Reference Only

SCB15S15B-4FA-RO

Obsolete
Pushbutton Switches - Board Mount ON(ON) .250 QC ROUND GRN CAP BLACK SHROUD

Manufacturer:

Mfr Part:
SCB15S15B-4FA-RO

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Board Mount
SeriesSCB
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - (ON)
ActuatorPlunger
Current Rating15 A
Voltage Rating AC250 VAC
Termination StyleQuick Connect
Cap ColorGreen, Black
Contact PlatingSilver
Housing MaterialPolyester
Life50000 Cycle
Mounting StylePanel Mount
Product TypePushbutton Switches
SubcategorySwitches
Part # Aliases633-SCB15S15B-4FA SCB15S15B-4FA

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509035
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?