Reference Only

SCB15P15A-3FA

Obsolete
Pushbutton Switches - Board Mount SPDT ON-(ON) 15A GRN CAP .187" QC

Manufacturer:

Mfr Part:
SCB15P15A-3FA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Board Mount
SeriesSCB
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - (ON)
ActuatorRound
Current Rating15 A
Voltage Rating AC250 VAC
Termination StyleQuick Connect
Cap ColorGreen, Black
Contact PlatingSilver
Actuator StyleRound
Housing MaterialPolyester
Life50000 Cycle
Mounting StylePanel Mount
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealEpoxy

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509035
TARIC8536508099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?