SB61A-RO NKK Switches

SB61A-RO

Obsolete
Pushbutton Switches - Board Mount DPDT ON-(ON) SOLD LG

Manufacturer:

Mfr Part:
SB61A-RO

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Board Mount
SeriesSB
IlluminatedNon-Illuminated
Contact FormDPDT
Switch FunctionON - (ON)
ActuatorRound
Current Rating10 A
Voltage Rating AC250 VAC
Termination StyleSolder Lug
Cap ColorBlack
Contact PlatingSilver
Actuator StyleRound
Housing MaterialPhenolic Resin
Life10000 Cycle
Mounting StylePanel Mount
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealEpoxy
Part # Aliases633-SB61A SB-61A

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?