Reference Only

S821D-RO

Obsolete
Toggle Switches DPST ON-NONE-OFF

Manufacturer:

Mfr Part:
S821D-RO

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormDPST
Switch FunctionON - OFF
Mounting StylePanel Mount
Termination StyleScrew
Current Rating30 A
Voltage Rating DC30 VDC
Bushing SizeM12
ActuatorFlatted
Terminal SealSealed
Contact PlatingSilver
SeriesS
Life10000 Cycle
Mounting TypeBushing
Product TypeToggle Switches
SubcategorySwitches
Part # Aliases633-S821D S-821D

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536507000
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?