Reference Only
S333T-RO
Obsolete
Toggle Switches DPDT ON-OFF-ON TOGGL
Datasheet
S333T-RO DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Toggle Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | DPDT | |
| Switch Function | ON - OFF - ON | |
| Mounting Style | Panel Mount | |
| Termination Style | Screw | |
| Current Rating | 15 A, 20 A | |
| Voltage Rating AC | 125 VAC | |
| Voltage Rating DC | 30 VDC | |
| Bushing Size | M12 | |
| Actuator | Round | |
| Terminal Seal | Sealed | |
| Contact Plating | Silver | |
| Series | S | |
| Actuator Length | 17.5 mm | |
| Actuator Style | Round | |
| Life | 25000 Cycle | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 10 C | |
| Mounting Type | Bushing | |
| Product Type | Toggle Switches | |
| Subcategory | Switches | |
| Part # Aliases | 633-S333T S-333T |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536507000 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?