S332T/U NKK Switches

S332T/U

Toggle Switches .

Manufacturer:

Mfr Part:
S332T/U

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormDPDT
Switch FunctionON - ON
Mounting StylePanel Mount
Termination StyleScrew
Current Rating15 A, 20 A
Voltage Rating AC125 VAC, 250 VAC
Voltage Rating DC30 VDC
Bushing SizeM12
ActuatorStandard
ComplianceUL
SeriesS
Product TypeToggle Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.69$16.69
$14.41$144.10
$13.58$339.50
$12.99$649.50
$12.60$1,260.00
$12.20$3,050.00
$11.24$5,620.00
Need more?