Reference Only

S331-RO

Obsolete
Toggle Switches DPST ON-OFF MED/HIGH

Manufacturer:

Mfr Part:
S331-RO

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormDPST
Switch FunctionON - OFF
Mounting StylePanel Mount
Termination StyleSolder Lug
Current Rating20 A
Voltage Rating AC125 VAC
Voltage Rating DC30 VDC
Bushing SizeM12
ActuatorRound
Terminal SealSealed
Contact PlatingSilver
SeriesS
Actuator Length17.5 mm
Actuator StyleRound
Life15000 Cycle
Mounting TypeBushing
Product TypeToggle Switches
SubcategorySwitches
Part # Aliases633-S331 S-331

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536507000
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?