Reference Only

S1A/UC

Obsolete
Toggle Switches SPST ON-OFF SOLDER LUG 15A W/ UL & CSA

Manufacturer:

Mfr Part:
S1A/UC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormSPST
Switch FunctionON - OFF
Mounting StylePanel Mount
Termination StyleSolder Lug
Current Rating15 A, 20 A
Voltage Rating AC125 VAC
Voltage Rating DC30 VDC
Bushing SizeM12
ActuatorStandard
Contact PlatingSilver
SeriesS
Actuator Length17.5 mm
Actuator StyleRound
Life25000 Cycle
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 10 C
Mounting MethodBushing
Product TypeToggle Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?