Reference Only

RY-24D-K

End of Life
Low Signal Relays - PCB SIGNAL

Manufacturer:

Mfr Part:
RY-24D-K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerFCL Components
Product CategoryLow Signal Relays - PCB
PackagingTray
ProductSlim Form Relays
TypeMiniature
Coil Voltage24 VDC
Relay Contact Form2 Form C (DPDT-NO, NC)
Contact Rating300 mA
Contact Current Rating1 A
Maximum Switching Current1 A
Coil Current18.75 mA
Coil TypeNon-Latching
Power Consumption450 mW
Contact TerminationSolder Pin
SeriesRY
Mounting StyleThrough Hole
Product TypePCB Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?