Reference Only
RWC5353EJ240-501
Wireless Charging Coils WPC A1 Wireless Charging Module.
Datasheet
RWC5353EJ240-501 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Wireless Charging Coils | |
| Function | Transmitter | |
| Height | 6.7 mm | |
| Inductance | 24 uH | |
| Length | 53 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Coils | 1 Coil, 2 Layer | |
| Packaging | Bulk | |
| Product Type | Wireless Charging Coils | |
| Q Minimum | 90 | |
| Series | RWC5353 | |
| Subcategory | Wireless Charging | |
| Tolerance | 10 % | |
| Width | 53 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 560 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.44 | $3,606.40 |
Need more?