RTO-1R07-001 Dialight

RTO-1R07-001

Beacons

Manufacturer:

Mfr Part:
RTO-1R07-001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryBeacons
Mounting StyleBase Mount
Termination StyleWire Lead
Voltage Rating240 VAC
IP RatingIP65, IP66
Diameter117.3 mm
Product TypeBeacons
ProductLED Obstruction Lights
SubcategoryIndustrial Lighting & Indicators
TypeSingle Fixture

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8531809041
TARIC8531807000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?