Reference Only
RQ73C2A590RBTD
Thin Film Resistors - SMD RQ 0805 590R 0.1% 10PPM 5K RL.
Datasheet
RQ73C2A590RBTD DatasheetSpecifications
Description | Product Attribute | Similar |
---|---|---|
Manufacturer | TE Connectivity | |
Product Category | Thin Film Resistors - SMD | |
Packaging | Reel | |
Series | RQ73 | |
Resistance | 590 Ohms | |
Tolerance | 0.1 % | |
Temperature Coefficient | 10 PPM / C | |
Case Code - in | 0805 | |
Case Code - mm | 2012 | |
Length | 2 mm (0.079 in) | |
Width | 1.25 mm (0.049 in) | |
Height | 0.5 mm (0.02 in) | |
Minimum Operating Temperature | - 55 C | |
Maximum Operating Temperature | + 155 C | |
Qualification | AEC-Q200 | |
Power Rating | 200 mW (1/5 W) | |
Voltage Rating | 100 V | |
Mounting Style | PCB Mount | |
Product Type | Thin Film Resistors | |
Product | Precision Automotive Thin Film SMD | |
Subcategory | Resistors | |
Technology | Thin Film | |
Termination Style | SMD/SMT | |
Type | AEC-Q200 Qualified | |
Part # Aliases | 7-2176379-2 |
Export and Environmental Classification
Attribute | Description |
---|---|
ECCN | EAR99 |
HTS | 8533210030 |
TARIC | 8533210000 |
RoHS Compliant | Call to Verify RoHS |
RoHS Exemption Number | N/A |
Lead(PB) in Terminals | Call to Verify PB |
REACH SVHC | No |
REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,000 / Multiples: 5,000)Quantity | Unit Price | Ext. Price |
---|---|---|
$0.23 | $1,150.00 |
Need more?