Reference Only
RE50E561MDN1KX
Aluminum Organic Polymer Capacitors .
Datasheet
RE50E561MDN1KX DatasheetSpecifications
Description | Product Attribute | Similar |
---|---|---|
Manufacturer | Nichicon | |
Product Category | Aluminum Organic Polymer Capacitors | |
Capacitance | 560 uF | |
Voltage Rating DC | 2.5 VDC | |
Termination Style | Radial | |
Length | 8 mm | |
Product | Aluminum Polymer Capacitors | |
Life | 5000 Hour | |
Tolerance | 20 % | |
ESR | 5 mOhms | |
Ripple Current | 6.3 A | |
Minimum Operating Temperature | - 55 C | |
Maximum Operating Temperature | + 105 C | |
Diameter | 8 mm | |
Package Type | Can | |
Series | RE5 | |
Packaging | Ammo Pack | |
Dissipation Factor DF | 0.1 | |
Lead Spacing | 3.5 mm | |
Leakage Current | 500 uA | |
Product Type | Electrolytic Capacitors | |
Subcategory | Capacitors |
Export and Environmental Classification
Attribute | Description |
---|---|
ECCN | EAR99 |
HTS | 8532220020 |
TARIC | 8532220000 |
RoHS Compliant | Yes RoHS Compliant |
RoHS Exemption Number | N/A |
Lead(PB) in Terminals | Call to Verify PB |
REACH SVHC | No |
REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Ammo Pack
(Minimum: 1,000 / Multiples: 1)Quantity | Unit Price | Ext. Price |
---|---|---|
$0.263 | $263.00 |
Need more?