
RBR52L30001QR
Obsolete
Wirewound Resistors - Through Hole 1/2W 30K Ohm 0.02%
Specifications
Description | Product Attribute | Similar |
---|---|---|
Manufacturer | TT Electronics | |
Product Category | Wirewound Resistors - Through Hole | |
Series | RBR Axial | |
Packaging | Bulk | |
Mounting Style | PCB Mount | |
Product Type | Wirewound Resistors | |
Subcategory | Resistors | |
Technology | Wirewound |
Export and Environmental Classification
Attribute | Description |
---|---|
ECCN | EAR99 |
HTS | 8533210080 |
RoHS Compliant | Call to Verify RoHS |
RoHS Exemption Number | N/A |
Lead(PB) in Terminals | Call to Verify PB |
REACH SVHC | No |
REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?