Reference Only

RB751CS40,315

Schottky Diodes & Rectifiers The factory is currently not accepting orders for this product.

Manufacturer:

Mfr Part:
RB751CS40,315

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategorySchottky Diodes & Rectifiers
ProductSchottky Diodes
ConfigurationSingle
If - Forward Current120 mA
Ifsm - Forward Surge Current200 mA
Ir - Reverse Current500 nA
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 65 C
Mounting StyleSMD/SMT
PackagingReel
Package / CaseDFN-1006-2
Pd - Power Dissipation250 mW
Product TypeSchottky Diodes & Rectifiers
SubcategoryDiodes & Rectifiers
TechnologySi
Vf - Forward Voltage370 mV
Vrrm - Repetitive Reverse Voltage40 V
Part # Aliases934061304315

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100070
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?