Reference Only
RB521S30,115
Schottky Diodes & Rectifiers The factory is currently not accepting orders for this product.
Datasheet
RB521S30,115 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Schottky Diodes & Rectifiers | |
| Product | Schottky Rectifiers | |
| Configuration | Single | |
| If - Forward Current | 200 mA | |
| Ifsm - Forward Surge Current | 1 A | |
| Ir - Reverse Current | 2.5 uA | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Package / Case | SOD-523-2 | |
| Pd - Power Dissipation | 275 mW | |
| Product Type | Schottky Diodes & Rectifiers | |
| Subcategory | Diodes & Rectifiers | |
| Technology | Si | |
| Vf - Forward Voltage | 500 mV | |
| Vr - Reverse Voltage | 30 V | |
| Vrrm - Repetitive Reverse Voltage | 30 V | |
| Part # Aliases | 934063955115 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100070 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?