Reference Only
R87T-A6A15MP
AC Fans TUBE AXIAL FAN.
Datasheet
R87T-A6A15MP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | AC Fans | |
| Type | Axial | |
| Height | 120 mm | |
| Depth | 38 mm | |
| Width | 120 mm | |
| Operating Supply Voltage | 230 VAC | |
| Airflow | 60 CFM (1.7 m3/min) | |
| Bearing Type | Ball | |
| Noise | 36 dBA | |
| Speed | 2350 RPM | |
| Power Rating | 16 W | |
| Housing Material | Aluminum | |
| Termination Style | Quick Connect Terminal | |
| Pressure Type | 36.7 Pa | |
| Series | R87T | |
| Packaging | Bulk | |
| Product Type | AC Fans | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | R87TA6A15MP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative