Reference Only

R87F-A4A15MP

AC Fans TUBE AXIAL FAN.

Manufacturer:

Mfr Part:
R87F-A4A15MP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryAC Fans
TypeAxial
Height120 mm
Depth38 mm
Width120 mm
Operating Supply Voltage200 VAC
Airflow88.3 CFM (2.5 m3/min)
Bearing TypeBall
Noise42 dBA
Speed2700 RPM
Power Rating14 W
Housing MaterialAluminum
Termination StyleQuick Connect Terminal
Pressure Type63.7 Pa
SeriesR87F
Product TypeAC Fans
SubcategoryFans, Blowers & Accessories
Part # AliasesR87FA4A15MP

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8414596590
TARIC8414592590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Bisphenol A (BPA) (80-05-7)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Contact Us