
QLM-P199-71-03F
LED Bars & Arrays CBI 3MM TRE LEVEL.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Bars & Arrays | |
| Packaging | Bulk | |
| Length | 3 m | |
| Product Type | LED Bars and Arrays | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 504 / Multiples: 28)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.68 | $846.72 | |
| $1.60 | $1,612.80 | |
| $1.53 | $3,855.60 | |
| $1.47 | $7,367.64 |
Need more?