Reference Only

Q65115A2817

Infrared Emitters - High Power

Manufacturer:

Mfr Part:
Q65115A2817

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryInfrared Emitters - High Power
Mounting StyleSMD/SMT
Wavelength950 nm
Radiant Intensity1250 mW/sr, 1400 mW/sr
If - Forward Current5 A
Vf - Forward Voltage3.25 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Fall Time10 ns
Product TypeIR Emitters (IR LEDs)
Rise Time10 ns
SubcategoryInfrared Data Communications
Viewing Angle25 deg

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?