Reference Only

Q65115A2646

Infrared Emitters

Manufacturer:

Mfr Part:
Q65115A2646

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryInfrared Emitters
Mounting StyleSMD/SMT
Wavelength950 nm
Radiant Intensity22 mW/sr
Beam Angle60 deg
If - Forward Current70 mA
Vf - Forward Voltage1.4 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 110 C
Fall Time12 ns
Illumination ColorInfrared
Product TypeIR Emitters (IR LEDs)
Rise Time12 ns
SubcategoryInfrared Data Communications

Export and Environmental Classification

AttributeDescription
HTS8541410090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?