Reference Only
Q65115A2300
UV LEDs
Datasheet
Q65115A2300 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | UV LEDs | |
| Illumination Color | Ultraviolet (UVC) | |
| If - Forward Current | 350 mA | |
| Vf - Forward Voltage | 5.9 V | |
| Wavelength/Color Temperature | 275 nm | |
| Viewing Angle | 120 deg | |
| Length | 3.5 mm | |
| Height | 1.255 mm | |
| Width | 3.5 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Lens Dimensions | 3.3 mm x 3.3 mm | |
| Lens Shape | Square | |
| Lens Transparency | Clear | |
| Configuration | Single | |
| Lens Color | Colorless | |
| Orientation | Top View | |
| Product | UV LEDs (Ultraviolet) | |
| Subcategory | LEDs | |
| Type | OSLON UV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?