Reference Only
Q65115A2159
Laser Diodes
Datasheet
Q65115A2159 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Laser Diodes | |
| Output Power | 5 W to 5.5 W | |
| Wavelength | 458 nm | |
| Color | Blue | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 60 C | |
| Package / Case | TO-90-2 | |
| If - Forward Current | 4 A | |
| Product Type | Laser Diodes | |
| Subcategory | Lasers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?