Reference Only

Q65115A2090

Infrared Emitters

Manufacturer:

Mfr Part:
Q65115A2090

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryInfrared Emitters
Mounting StyleSMD/SMT
Wavelength950 nm
Radiant Intensity2 mW/sr
If - Forward Current500 mA
Vf - Forward Voltage2.4 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Fall Time8 ns
Product TypeIR Emitters (IR LEDs)
Rise Time8 ns
SubcategoryInfrared Data Communications
Viewing Angle60 deg

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?