Reference Only

Q65115A1258

Capacitive Touch Sensors

Manufacturer:

Mfr Part:
Q65115A1258

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryCapacitive Touch Sensors
Number of Channels2 Channel
Package / CaseSSOP-40
Dimensions7.8 mm x 7.2 mm x 2 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Supply Voltage - Max3.6 V
Supply Voltage - Min3 V
Operating Supply Voltage3 V to 3.6 V
Product TypeTouch Sensors
SubcategorySensors
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?