Reference Only
Q65115A0998
Board Mount Temperature Sensors
Datasheet
Q65115A0998 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Board Mount Temperature Sensors | |
| Output Type | Digital | |
| Accuracy | 0.09 C | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Package / Case | WLCSP | |
| Interface Type | I2C | |
| Supply Voltage - Min | 1.14 V | |
| Supply Voltage - Max | 1.98 V | |
| Resolution | 16 bit | |
| Shutdown | No Shutdown | |
| Mounting Style | SMD/SMT | |
| Operating Supply Current | 6 uA | |
| Peak Solder Temperature | + 260 C | |
| Product Type | Board Mount Temperature Sensor ICs | |
| Product | Temperature Sensor | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?