Reference Only

Q65115A0894

Board Mount Temperature Sensors

Manufacturer:

Mfr Part:
Q65115A0894

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryBoard Mount Temperature Sensors
Output TypeDigital
Accuracy0.09 C
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Package / CaseWLCSP
Interface TypeI2C
Supply Voltage - Min1.14 V
Supply Voltage - Max1.98 V
Resolution16 bit
ShutdownNo Shutdown
Mounting StyleSMD/SMT
Operating Supply Current6 uA
Product TypeBoard Mount Temperature Sensor ICs
ProductTemperature Sensor
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
TARIC8542399000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?