Reference Only
Q65115A0139
Analog Front End - AFE
Datasheet
Q65115A0139 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Analog Front End - AFE | |
| Type | Optical Force Sensing | |
| Number of Channels | 3 Channel | |
| Interface Type | I2C | |
| Supply Voltage - Max | 1.98 V | |
| Supply Voltage - Min | 1.7 V | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | WLCSP-16 | |
| Digital Supply Voltage | 1.7 V to 1.98 V | |
| Pd - Power Dissipation | 30 mW (1/32 W) | |
| Product Type | Analog Front End - AFE | |
| Product | Analog Front End | |
| Subcategory | Data Converter ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?