Reference Only
Q65114A2753
Light to Digital Converters
Datasheet
Q65114A2753 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Light to Digital Converters | |
| Maximum Operating Frequency | 400 kHz | |
| Operating Supply Current | 235 uA | |
| Operating Supply Voltage | 2.7 V to 3.6 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 70 C | |
| Package / Case | FN-6 | |
| Fall Time | 300 ns | |
| Interface Type | I2C | |
| Mounting Style | SMD/SMT | |
| Product Type | Optical Sensors | |
| Rise Time | 300 ns | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 3.6 V | |
| Supply Voltage - Min | 2.7 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?