Reference Only

Q65113A9868

Photodiodes

Manufacturer:

Mfr Part:
Q65113A9868

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryPhotodiodes
ProductPIN Photodiodes
Package / Case2.5 mm x 2.2 mm x 0.6 mm
Mounting StyleSMD/SMT
Peak Wavelength930 nm
Dark Current0.2 nA
Vr - Reverse Voltage16 V
Rise Time93 ns
Fall Time93 ns
Half Intensity Angle Degrees60 deg
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
If - Forward Current10 mA
Photocurrent2.33 uA
Product TypePhotodiodes
SubcategoryOptical Detectors & Sensors

Export and Environmental Classification

AttributeDescription
HTS8541410090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?