Reference Only
Q65113A8926
Board Mount Motion & Position Sensors
Datasheet
Q65113A8926 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Board Mount Motion & Position Sensors | |
| Product | Position Sensor | |
| Operating Supply Current | 19 mA | |
| Supply Voltage - Min | 4 V to 12 V | |
| Maximum Operating Temperature | + 125 X | |
| Minimum Operating Temperature | - 40 C | |
| Package / Case | SIP-3 | |
| Mounting Style | PCB Mount | |
| Measures | Angle | |
| Technology | Hall Effect | |
| Product Type | Board Mount Motion & Position Sensors | |
| Resolution | 12 bit | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?