Q65113A4979 ams OSRAM

Q65113A4979

End of Life
Infrared Emitters

Manufacturer:

Mfr Part:
Q65113A4979

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryInfrared Emitters
Mounting StyleSMD/SMT
Wavelength850 nm
Radiant Intensity190 mW/sr
Beam Angle150 deg
If - Forward Current1 A, 2 A
Vf - Forward Voltage1.6 V
Power Rating2.1 W
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Package / CaseSMD-3
PackagingReel
Fall Time13 ns
Illumination ColorInfrared
Lens ShapeDome
Moisture SensitiveYes
Product TypeIR Emitters (IR LEDs)
Rise Time13 ns
SubcategoryInfrared Data Communications
Viewing Angle150 deg

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?