Reference Only

Q65113A3452

End of Life
Infrared Emitters

Manufacturer:

Mfr Part:
Q65113A3452

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryInfrared Emitters
Mounting StyleSMD/SMT
Wavelength850 nm
Radiant Intensity190 mW/sr
Beam Angle45 deg x 70 deg
If - Forward Current1 A
Vf - Forward Voltage1.75 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Package / CaseSMD-2
Illumination ColorInfrared
Product TypeIR Emitters (IR LEDs)
SubcategoryInfrared Data Communications
Viewing Angle140 deg

Export and Environmental Classification

AttributeDescription
HTS8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?