
Q65113A2224
End of Life
Laser Diodes
Datasheet
Q65113A2224 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Laser Diodes | |
| Output Power | 5 W | |
| Wavelength | 447 nm | |
| Color | Blue | |
| Vf - Forward Voltage | 4.3 V | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 90 C | |
| Package / Case | TO-90-2 | |
| Packaging | Tray | |
| If - Forward Current | 3 A | |
| Product Type | Laser Diodes | |
| Subcategory | Lasers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?