Reference Only
Q65113A0602
White LEDs
Datasheet
Q65113A0602 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | White LEDs | |
| Illumination Color | White | |
| Luminous Flux | 240 lm | |
| Viewing Angle | 95 deg | |
| If - Forward Current | 700 mA | |
| Vf - Forward Voltage | 3.4 V | |
| Power Rating | 2.4 W | |
| Length | 7 mm | |
| Width | 7 mm | |
| Height | 3.75 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Series | LZ4-00W408 | |
| Product Type | White LEDs | |
| Subcategory | LEDs | |
| Type | Low Power LEDs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?