Reference Only
Q65112A0371
Infrared Emitters .
Datasheet
Q65112A0371 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Infrared Emitters | |
| Mounting Style | SMD/SMT | |
| Wavelength | 940 nm | |
| Radiant Intensity | 1000 mW/sr | |
| Beam Angle | 50 deg | |
| If - Forward Current | 1 A, 1.5 A, 5 A | |
| Vf - Forward Voltage | 2.65 V | |
| Power Rating | 5.2 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Package / Case | SMD-3 | |
| Packaging | Reel | |
| Fall Time | 15 ns | |
| Illumination Color | Infrared | |
| Lens Shape | Dome | |
| Moisture Sensitive | Yes | |
| Product Type | IR Emitters (IR LEDs) | |
| Rise Time | 10 ns | |
| Subcategory | Infrared Data Communications | |
| Viewing Angle | 50 deg |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 600 / Multiples: 600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.08 | $1,248.00 | |
| $1.98 | $2,376.00 | |
| $1.90 | $4,560.00 | |
| $1.82 | $8,736.00 |
Need more?