Reference Only

Q65111A5273

End of Life
Infrared Emitters

Manufacturer:

Mfr Part:
Q65111A5273

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryInfrared Emitters
Mounting StyleSMD/SMT
Wavelength940 nm
Radiant Intensity50 mW/sr
Beam Angle50 deg
If - Forward Current100 mA
Vf - Forward Voltage1.5 V
Power Rating180 mW
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
Package / CasePLCC-4
Fall Time12 ns
Illumination ColorInfrared
Product TypeIR Emitters (IR LEDs)
Rise Time12 ns
SubcategoryInfrared Data Communications
Viewing Angle50 deg

Export and Environmental Classification

AttributeDescription
HTS8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?