Reference Only

Q65111A4857

End of Life
Infrared Emitters

Manufacturer:

Mfr Part:
Q65111A4857

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategoryInfrared Emitters
Mounting StyleSMD/SMT
Radiant Intensity55 mW/sr
If - Forward Current100 mA
Vf - Forward Voltage1.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 100 C
Package / CaseTOPLED
Illumination ColorInfrared
Product TypeIR Emitters (IR LEDs)
SubcategoryInfrared Data Communications
Viewing Angle50 deg

Export and Environmental Classification

AttributeDescription
HTS8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?