Q65110A1898 ams OSRAM

Q65110A1898

Single Color LEDs .

Manufacturer:

Mfr Part:
Q65110A1898

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturerams OSRAM
Product CategorySingle Color LEDs
ProductYellow LEDs
Mounting StyleSMD/SMT
Package / Case0805 (2012 metric)
Wavelength/Color Temperature587 nm
Luminous Intensity224 mcd
If - Forward Current30 mA
Vf - Forward Voltage2.4 V
Lens ColorColorless
Lens ShapeRectangular
Lens TransparencyClear
SeriesMini TOPLED
PackagingReel
Height1.25 mm
Illumination ColorYellow
Length2.1 mm
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Moisture SensitiveYes
Product TypeSingle Color LEDs
SubcategoryLEDs
TradenameMini TOPLED
TypeSingle Color LEDs
Viewing Angle120 deg
Width1.5 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 12,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.087$1,044.00
$0.078$1,872.00
Need more?