Reference Only
Q62702P0178
Phototransistors
Datasheet
Q62702P0178 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Phototransistors | |
| Product | Phototransistors | |
| Package / Case | T-1 | |
| Mounting Style | Through Hole | |
| Peak Wavelength | 900 nm | |
| Maximum On-State Collector Current | 15 mA | |
| Collector- Emitter Voltage VCEO Max | 35 V | |
| Collector-Emitter Breakdown Voltage | 35 V | |
| Collector-Emitter Saturation Voltage | 200 mV | |
| Dark Current | 15 mA | |
| Rise Time | 7 us | |
| Fall Time | 7 us | |
| Pd - Power Dissipation | 165 mW | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 100 C | |
| Qualification | AEC-Q100 | |
| Light Current | 2 mA | |
| Product Type | Phototransistors | |
| Subcategory | Optical Detectors & Sensors | |
| Type | Silicon NPN Phototransistor | |
| Wavelength | 900 nm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8541490000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?