Reference Only

PZU6.8B2A,115

Zener Diodes PZU6.8B2A/SOD323/SOD2.

Manufacturer:

Mfr Part:
PZU6.8B2A,115

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryZener Diodes
Vz - Zener Voltage6.8 V
Mounting StyleSMD/SMT
Package / CaseSOD-323-2
Pd - Power Dissipation320 mW
Voltage Tolerance2 %
Ir - Maximum Reverse Leakage Current500 uA
Zz - Zener Impedance20 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ConfigurationSingle
Test Current5 mA
PackagingReel
SeriesPZUXBA
Height0.5 mm
Ir - Reverse Current500 uA
Length1 mm
Product TypeZener Diodes
SubcategoryDiodes & Rectifiers
Vf - Forward Voltage1.1 V
Voltage Regulation Accuracy300 mV
Voltage Temperature Coefficient3.4 mV/K
Width0.6 mm
Zener Current500 uA
Part # Aliases934062791115

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 53 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.067$201.00
Need more?