Reference Only
PZU6.2B2L,315
Zener Diodes The factory is currently not accepting orders for this product..
Datasheet
PZU6.2B2L,315 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Zener Diodes | |
| Configuration | Single | |
| Ir - Maximum Reverse Leakage Current | 500 nA | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Package / Case | DFN-1006-2 | |
| Pd - Power Dissipation | 250 mW | |
| Product Type | Zener Diodes | |
| Series | PZUxBL | |
| Subcategory | Diodes & Rectifiers | |
| Test Current | 5 mA | |
| Voltage Temperature Coefficient | 2.7 mV/K | |
| Voltage Tolerance | 2 % | |
| Vz - Zener Voltage | 6.2 V | |
| Zener Current | 500 nA | |
| Zz - Zener Impedance | 30 Ohms | |
| Part # Aliases | 934061670315 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100050 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 10,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.079 | $790.00 |
Need more?