Reference Only

PZU5.6B1A,115

End of Life
Zener Diodes PZU5.6B1A/SOD323/SOD2

Manufacturer:

Mfr Part:
PZU5.6B1A,115

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryZener Diodes
Mounting StyleSMD/SMT
ConfigurationSingle
Ir - Maximum Reverse Leakage Current1 uA
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 55 C
PackagingReel
Package / CaseSOD-323-2
Pd - Power Dissipation320 mW
Product TypeZener Diodes
SeriesPZUXBA
SubcategoryDiodes & Rectifiers
Test Current5 mA
Voltage Temperature Coefficient1.9 mV/K
Voltage Tolerance2 %
Vz - Zener Voltage5.6 V
Zener Current1 uA
Zz - Zener Impedance40 Ohms
Part # Aliases934062781115

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?